Part Details for LMR-400-FR-SMRA-4310M(QTY:18FT) by McGill Microwave Systems Ltd
Overview of LMR-400-FR-SMRA-4310M(QTY:18FT) by McGill Microwave Systems Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNB-018 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-018 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 18ft | |
MP-64RJ45UNNY-018 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNY-018 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 18ft | |
MP-64RJ45UNNW-018 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-018 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 18ft |
Price & Stock for LMR-400-FR-SMRA-4310M(QTY:18FT)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-LMR-400-FR-SMRA-4310M(QTY:18ft)TB-ND
|
DigiKey | LMR 400 FR CABLE ASSY 18ft SMRA Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
10000 In Stock |
|
$98.5100 / $108.3600 | Buy Now |