Part Details for LMR-400-FR-PVC by Amphenol Times Microwave Systems
Results Overview of LMR-400-FR-PVC by Amphenol Times Microwave Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119239-2025LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, FDR, Passive, 14Gb/s, 30 AWG, 2.5 m, PVC jacket | |
10119239-6040LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, FDR, Passive, 14Gb/s, 25 AWG, 4.0 m, PVC jacket | |
10121178-4035LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, EDR, Passive, 28Gb/s, 26 AWG, 3.5 m, PVC jacket |
Price & Stock for LMR-400-FR-PVC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1946-LMR-400-FR-PVC-DS-ND
|
DigiKey | LMR-400 W/ FRPVC JKT CMR FOOT Min Qty: 1 Lead time: 8 Weeks Container: Digi-Spool®, Continuous Spool |
400 In Stock |
|
$2.5682 / $3.5600 | Buy Now |
DISTI #
ATMLMR-400-FR-PVC
|
Heilind Electronics | 50 ohm fire retardant PVC .405 OD coax cable | Americas - 0 in Stock |
|
$1.7377 / $2.2554 | Buy Now |
DISTI #
ATMLMR-400-FR-PVC
|
Interstate Connecting Components | 50 ohm fire retardant PVC .405 OD coax cable | 0 |
|
$1.7377 / $2.2554 | Buy Now |