Part Details for LMR-400-FR-BF-4195M(QTY:15FT) by McGill Microwave Systems Ltd
Overview of LMR-400-FR-BF-4195M(QTY:15FT) by McGill Microwave Systems Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB37MF-015 | Amphenol Cables on Demand | Amphenol CS-DSDMDB37MF-015 37-Pin (DB37) Deluxe D-Sub Cable - Copper Shielded - Male / Female 15ft | |
CS-DSDMDB25MF-015 | Amphenol Cables on Demand | Amphenol CS-DSDMDB25MF-015 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Female 15ft | |
CS-DSDMDB50MM-015 | Amphenol Cables on Demand | Amphenol CS-DSDMDB50MM-015 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Male 15ft |
Price & Stock for LMR-400-FR-BF-4195M(QTY:15FT)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-LMR-400-FR-BF-4195M(QTY:15ft)TB-ND
|
DigiKey | LMR 400 FR CABLE ASSY 15ft BNCF Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
10000 In Stock |
|
$89.6000 / $98.5600 | Buy Now |