Part Details for LMR-400-FR-716M-716FC(QTY:7FT) by McGill Microwave Systems Ltd
Overview of LMR-400-FR-716M-716FC(QTY:7FT) by McGill Microwave Systems Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
MP-5TRJ12EXTE-007 | Amphenol Cables on Demand | Amphenol MP-5TRJ12EXTE-007 Modular Extension Cable, Straight-Thru, RJ12 7ft | |
MP-5XRJ45UNNE-007 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNE-007 Category 5E 3/4/176900Base-T Crossover Cable, RJ45 / RJ45 7ft |
Price & Stock for LMR-400-FR-716M-716FC(QTY:7FT)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-LMR-400-FR-716M-716FC(QTY:7ft)TB-ND
|
DigiKey | LMR 400 FR CABLE ASSY 7ft 716M T Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
10000 In Stock |
|
$65.8400 / $72.4200 | Buy Now |