Part Details for LMR-400-BULK by Fairview Microwave Inc
Results Overview of LMR-400-BULK by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8655MH3702BKLF | Amphenol Communications Solutions | D-SUB METAL HOODS-DTZK37-FCI-M3-BULK/100 | |
8655MH0901BKLF | Amphenol Communications Solutions | DSUB METAL HOOD ECOSERIE-DTZK09-FCI-BULK-100 | |
8655MH3702BLF | Amphenol Communications Solutions | D-SUB METAL HOODS-DTZK37-FCI-M3-BULK/100 |
Price & Stock for LMR-400-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-LMR-400-BULK-ND
|
DigiKey | CBL COAX BLK PE JACKET 1=1' Min Qty: 1 Lead time: 18 Weeks Container: Bag |
1 In Stock |
|
$1.5013 / $2.0800 | Buy Now |
DISTI #
75034035
|
RS | Times Microwave LMR-400 Low Loss Flexible Coax Cable Black PE Jacket | Fairview Microwave LMR-400-BU... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7600 | RFQ |
|
Onlinecomponents.com | Low Loss Flexible LMR-400¨ Outdoor Rated Coax Cable Double Shielded with Black PE Jacket RoHS: Compliant | 0 |
|
$1.5000 / $2.2500 | Buy Now |
DISTI #
77722501
|
Verical | LMR-400-BULK Min Qty: 50 Package Multiple: 1 | Americas - 9840 |
|
$1.7700 | Buy Now |
DISTI #
LMR-400-BULK
|
Fairview Microwave | Key Specifications, Generic Name: LMR-400, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: ... more Min Qty: 1 Package Multiple: 1 | 14952 |
|
$1.6900 | Buy Now |