Part Details for LMR-400-BF-4195M(QTY:20FT) by McGill Microwave Systems Ltd
Overview of LMR-400-BF-4195M(QTY:20FT) by McGill Microwave Systems Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNW-020 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-020 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 20ft | |
MP-64RJ45UNNE-020 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNE-020 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Beige 20ft | |
MP-64RJ45UNNR-020 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-020 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 20ft |
Price & Stock for LMR-400-BF-4195M(QTY:20FT)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-LMR-400-BF-4195M(QTY:20ft)-ND
|
DigiKey | LMR 400 CABLE ASSY 20ft BNCF TO Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$81.7900 / $89.9700 | Buy Now |