Part Details for LMR-400-75 by Amphenol Times Microwave Systems
Overview of LMR-400-75 by Amphenol Times Microwave Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMR-400-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1946-LMR-400-75-DS-ND
|
DigiKey | STD CABLE, BLACK PE JACKET FOOT Min Qty: 1 Lead time: 8 Weeks Container: Digi-Spool®, Continuous Spool |
825 In Stock |
|
$3.2456 / $4.4900 | Buy Now |
DISTI #
ATMLMR-400-75
|
Heilind Electronics | Indoor/Outdoor Coax Cable 75 O | Americas - 167 in Stock |
|
$2.1452 / $2.2543 | Buy Now |
DISTI #
ATMLMR-400-75
|
Interstate Connecting Components | Indoor/Outdoor Coax Cable 75 O | 502 |
|
$2.1452 / $2.2543 | Buy Now |