Part Details for LMR-400-50M by Amphenol Times Microwave Systems
Results Overview of LMR-400-50M by Amphenol Times Microwave Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSPEC2L0BM210 | Amphenol Communications Solutions | SPE Cable Assembly, IP20 Plug to IP20 Plug, 50m | |
ICD120GVP2410-50 | Amphenol Communications Solutions | CXP Active Optical Cable 50M CXP - CXP, DDM |
Price & Stock for LMR-400-50M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-LMR-400-50M-ND
|
DigiKey | LMR-400 COAXIAL CABLE 50M Min Qty: 1 Container: Spool MARKETPLACE PRODUCT |
4998 In Stock |
|
$280.3500 / $315.0000 | Buy Now |