Part Details for LMR-400-4195M-NF(QTY:3FT) by McGill Microwave Systems Ltd
Overview of LMR-400-4195M-NF(QTY:3FT) by McGill Microwave Systems Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft | |
MP-5XRJ45UNNE-003 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNE-003 Category 5E 3/4/176900Base-T Crossover Cable, RJ45 / RJ45 3ft | |
MP-5FRJ11STWS-003 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-003 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 3ft |
Price & Stock for LMR-400-4195M-NF(QTY:3FT)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-LMR-400-4195M-NF(QTY:3ft)-ND
|
DigiKey | COAX CBL 4.1/9.5 TO N-TYPE Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$51.3600 / $56.5000 | Buy Now |