Part Details for LMR-400-1METER by Amphenol Times Microwave Systems
Overview of LMR-400-1METER by Amphenol Times Microwave Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FOCCD93P00001 | Amphenol Communications Solutions | OFNP, 1meter | |
FOCCD33P00001 | Amphenol Communications Solutions | OFNP, 1meter | |
610640001 | Amphenol Communications Solutions | QSFP+ 30AWG, 1meter passive |
Price & Stock for LMR-400-1METER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-LMR-400-1METER-ND
|
DigiKey | LMR-400 Cable (Price per meter) Min Qty: 1 Container: Spool MARKETPLACE PRODUCT |
120000 In Stock |
|
$5.0700 / $8.4400 | Buy Now |