Part Details for LMR-240 by Pasternack Enterprises
Results Overview of LMR-240 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMR-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMR-240
|
Pasternack Enterprises US | Key Specifications, Generic Name: LMR-240, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PE (F), Velocity of Propagation: 84 %, Jacket Diameter: 0.24 in, Jacket Material: PE, No. of Shields: 2, Attenuation at 1 Ghz.: 8 dB, RF Shielding: 90 dB, Frequency, Max: 5.8 GHz, Max Operating Temperature: 85 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, One Time: 0.75 in, Minimum Bend Radius, Repeated: 2.5 in, Coax Type: Coax. Low Loss Flexible LMR-240 Outdoor Rated Coax Cable Double Shielded with Black PE Jacket. LMR-240 part number from Pasternack is a LMR-240 coax cable that is flexible. Pasternack LMR-240 flexible coax cable is 50 Ohm and has a PE (F) dielectric. Our LMR-240 coax is constructed with a 0.24 jacket made of PE. LMR-240 coax has a shield count of 2, a RF shielding of 90 dB and the maximum frequency for this Pasternack cable is 5.8 GHz. LMR-240 coax cable has an attenuation at 1 GHz of 8 dB. Pasternack LMR-240 coax cables are part of over 40,000 RF, microwave and millimeter wave components. LMR-240 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using LMR-240 or other coax can be built and shipped same day as well, * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 65763 |
|
$1.2300 | Buy Now |