Part Details for LMR-240-UF-NFBH-TMRA(QTY:9FT) by Amphenol Times Microwave Systems
Overview of LMR-240-UF-NFBH-TMRA(QTY:9FT) by Amphenol Times Microwave Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNE-009 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNE-009 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Beige 9ft | |
MP-64RJ45UNNG-009 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-009 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 9ft | |
MP-64RJ45UNNB-009 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-009 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 9ft |
Price & Stock for LMR-240-UF-NFBH-TMRA(QTY:9FT)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-LMR-240-UF-NFBH-TMRA(QTY:9Ft)TB-ND
|
DigiKey | COAX CBL N-TYPE TO TNC Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
1000 In Stock |
|
$69.3700 / $76.3100 | Buy Now |