Part Details for LMR-240-UF-716M-NMRA(QTY:200FT) by Amphenol Times Microwave Systems
Overview of LMR-240-UF-716M-NMRA(QTY:200FT) by Amphenol Times Microwave Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft | |
MC2716M/BJA | Rochester Electronics LLC | 2716M - 2Kx8 EPROM - Dual marked (7802201JA) | |
MD2716M/B | Rochester Electronics LLC | Replacement for Intel part number MD2716M/B. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for LMR-240-UF-716M-NMRA(QTY:200FT)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-LMR-240-UF-716M-NMRA(QTY:200Ft)TB-ND
|
DigiKey | LMR 240 UF CABLE ASSY 200Ft 716M Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
1000 In Stock |
|
Buy Now |