Part Details for LMR-240-UF/19IN/BNCM/NM by CDM SIGNAL STORM CABLES
Results Overview of LMR-240-UF/19IN/BNCM/NM by CDM SIGNAL STORM CABLES
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
AV-THLIN2BNCM-007.5 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-007.5 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 7.5ft | |
AV-THLIN2BNCM-002.5 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-002.5 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 2.5ft |
Price & Stock for LMR-240-UF/19IN/BNCM/NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | LMR-240-UF Jumper BM-NM 19IN Package Multiple: 1 | 330 |
|
Buy Now |