Part Details for LMR-240-LLPX by Amphenol Times Microwave Systems
Results Overview of LMR-240-LLPX by Amphenol Times Microwave Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMR-240-LLPX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1946-LMR-240-LLPX-DS-ND
|
DigiKey | CABLE COAXIAL PLENUM FEET Min Qty: 1 Lead time: 8 Weeks Container: Digi-Spool®, Continuous Spool |
442 In Stock |
|
$6.5452 / $9.0900 | Buy Now |
DISTI #
ATMLMR-240-LLPX
|
Heilind Electronics | LMR-240 LOW LOSS PLENUM, LISTE D CMP/MPP (PCC-FT6), RED JACKE | Americas - 0 in Stock |
|
$5.1129 / $5.2834 | Buy Now |
DISTI #
ATMLMR-240-LLPX
|
Interstate Connecting Components | LMR-240 LOW LOSS PLENUM, LISTE D CMP/MPP (PCC-FT6), RED JACKE | 0 |
|
$5.1129 / $5.2834 | Buy Now |