Part Details for LMR-240-DB-SM-NF(QTY:15FT) by Amphenol Times Microwave Systems
Overview of LMR-240-DB-SM-NF(QTY:15FT) by Amphenol Times Microwave Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB37MF-015 | Amphenol Cables on Demand | Amphenol CS-DSDMDB37MF-015 37-Pin (DB37) Deluxe D-Sub Cable - Copper Shielded - Male / Female 15ft | |
CS-DSDMDB25MF-015 | Amphenol Cables on Demand | Amphenol CS-DSDMDB25MF-015 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Female 15ft | |
CS-DSDMDB50MM-015 | Amphenol Cables on Demand | Amphenol CS-DSDMDB50MM-015 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Male 15ft |
Price & Stock for LMR-240-DB-SM-NF(QTY:15FT)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-LMR-240-DB-SM-NF(QTY:15Ft)TB-ND
|
DigiKey | LMR 240 DB CABLE ASSY 15Ft SM TO Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
1000 In Stock |
|
$82.0500 / $90.2600 | Buy Now |