Part Details for LMR-240-DB-NM-SMRP(QTY:150FT) by Amphenol Times Microwave Systems
Overview of LMR-240-DB-NM-SMRP(QTY:150FT) by Amphenol Times Microwave Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-150 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-150 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 150ft |
Price & Stock for LMR-240-DB-NM-SMRP(QTY:150FT)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-LMR-240-DB-NM-SMRP(QTY:150Ft)TB-ND
|
DigiKey | LMR 240 DB CABLE ASSY 150Ft NM T Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
1000 In Stock |
|
$296.4500 / $326.1000 | Buy Now |