Part Details for LMR-195-SF-SM(QTY:9FT)X2 by McGill Microwave Systems Ltd
Overview of LMR-195-SF-SM(QTY:9FT)X2 by McGill Microwave Systems Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNE-009 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNE-009 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Beige 9ft | |
MP-64RJ45UNNG-009 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-009 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 9ft | |
MP-64RJ45UNNB-009 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-009 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 9ft |
Price & Stock for LMR-195-SF-SM(QTY:9FT)X2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-LMR-195-SF-SM(QTY:9ft)X2TB-ND
|
DigiKey | COAX CBL SMA TO SMA Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
10000 In Stock |
|
$98.6200 / $108.4800 | Buy Now |