Part Details for LMR-195-NF-TF(QTY:18INCH) by McGill Microwave Systems Ltd
Results Overview of LMR-195-NF-TF(QTY:18INCH) by McGill Microwave Systems Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMR-195-NF-TF(QTY:18INCH)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-LMR-195-NF-TF(QTY:18INCH)-ND
|
DigiKey | COAX CBL N-TYPE TO TNC 18" Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$42.2000 / $46.4200 | Buy Now |