Part Details for LMR-1200-LLPX by Times Microwave Systems
Results Overview of LMR-1200-LLPX by Times Microwave Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMR-1200-LLPX Information
LMR-1200-LLPX by Times Microwave Systems is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
CS1200 | Coilcraft Inc | Current Sense Transformer, 35A, 1:200 |
Price & Stock for LMR-1200-LLPX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | LOW LOSS PLENUM, FLUOROPOLYMER JKT Min Qty: 100 Package Multiple: 1 | 0 |
|
$50.0500 / $68.2500 | RFQ |