Part Details for LMR-100A-PVC-W by Amphenol Times Microwave Systems
Results Overview of LMR-100A-PVC-W by Amphenol Times Microwave Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CJ5100-ALB | Coilcraft Inc | Data Line Filter, | |
CJ5100-AL | Coilcraft Inc | Common Mode Choke, Data Line EMI Filter, ferrite core, SMT, RoHS | |
CJ5100-ALC | Coilcraft Inc | Data Line Filter, |
Price & Stock for LMR-100A-PVC-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1946-LMR-100A-PVC-W-DS-ND
|
DigiKey | INDOOR CABLE, WHT PVC JKT FOOT Min Qty: 1 Lead time: 8 Weeks Container: Digi-Spool®, Continuous Spool |
383 In Stock |
|
$1.5748 / $2.1800 | Buy Now |
DISTI #
ATMLMR-100A-PVC-W
|
Heilind Electronics |
Americas - 988 in Stock 11 On Order |
|
$0.9836 / $1.2766 | Buy Now | |
DISTI #
ATMLMR-100A-PVC-W
|
Interstate Connecting Components |
2966 33 On Order |
|
$0.9836 / $1.2766 | Buy Now |