Part Details for LMR-100A-FR by Times Microwave Systems
Results Overview of LMR-100A-FR by Times Microwave Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Transportation and Logistics
Communication and Networking
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CJ5100-ALB | Coilcraft Inc | Data Line Filter, | |
CJ5100-AL | Coilcraft Inc | Common Mode Choke, Data Line EMI Filter, ferrite core, SMT, RoHS | |
CJ5100-ALC | Coilcraft Inc | Data Line Filter, |
Price & Stock for LMR-100A-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | CMR/MPR/FT4/NON-HALOGEN FRPE JKT(BLK) Min Qty: 100 Package Multiple: 1 | 0 |
|
$0.8000 / $1.1000 | RFQ |
Part Details for LMR-100A-FR
LMR-100A-FR CAD Models
LMR-100A-FR Part Data Attributes
|
LMR-100A-FR
Times Microwave Systems
Buy Now
Datasheet
|
Compare Parts:
LMR-100A-FR
Times Microwave Systems
Wire And Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TIMES MICROWAVE SYSTEMS | |
Reach Compliance Code | unknown | |
Application | INDOOR/OUTDOOR-FR | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 2.79 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYETHYLENE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 500 V | |
Shielding | YES | |
Stranding | 1X0.46 | |
Wire and Cable Name | COMMUNICATION CABLE |