Part Details for LMR-100A-FR-LC-BULK by L-com Inc
Overview of LMR-100A-FR-LC-BULK by L-com Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJH65S04DPQ-A0#T0 | Renesas Electronics Corporation | IGBT 650V 100A Single | |
RJP1CS06DWA-80#W0 | Renesas Electronics Corporation | IGBT 1250V 100A Wafer | |
RJP65S06DWT-80#X0 | Renesas Electronics Corporation | IGBT 650V 100A Chip |
Price & Stock for LMR-100A-FR-LC-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5073-LMR-100A-FR-LC-BULK-ND
|
DigiKey | CABLE COAXIAL LMR-100 Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8295 / $2.7700 | Buy Now |
DISTI #
74763744
|
RS | LMR-100-FR Fire Rated version of the 100 series Lo | L-com LMR-100A-FR-LC-BULK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8150 / $1.2120 | Buy Now |