Part Details for LMR-100-NF-SMRA(QTY:16FT) by McGill Microwave Systems Ltd
Overview of LMR-100-NF-SMRA(QTY:16FT) by McGill Microwave Systems Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNA-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 16ft | |
MP-64RJ45UNNE-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNE-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Beige 16ft | |
MP-64RJ45UNNG-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 16ft |
Price & Stock for LMR-100-NF-SMRA(QTY:16FT)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-LMR-100-NF-SMRA(QTY:16ft)-ND
|
DigiKey | LMR 100 CABLE ASSY 16ft N FEMALE Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$45.0500 / $49.5600 | Buy Now |