Part Details for LMR-100-NF-SMRA(QTY:11FT) by McGill Microwave Systems Ltd
Overview of LMR-100-NF-SMRA(QTY:11FT) by McGill Microwave Systems Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC78B011FTG | Toshiba Electronic Devices & Storage Corporation | Brushless Motor Driver/3 Phases Driver/Vout(V)=30/Square, Sine Wave | |
MP-64RJ45UNNY-011 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNY-011 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 11ft | |
MP-64RJ45UNNA-011 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-011 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 11ft |
Price & Stock for LMR-100-NF-SMRA(QTY:11FT)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-LMR-100-NF-SMRA(QTY:11ft)-ND
|
DigiKey | LMR 100 CABLE ASSY 11ft N FEMALE Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$40.3000 / $44.3300 | Buy Now |