There are no models available for this part yet.
Overview of LMR-00000006 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LMR-00000006 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Switch Joystick 5A 28V Mirror RoHS: Compliant |
18 In Stock |
|
$42.0900 / $47.2500 | Buy Now | ||
Master Electronics | Switch Joystick 5A 28V Mirror RoHS: Compliant |
18 In Stock |
|
$42.0900 / $47.2500 | Buy Now |