Part Details for LMQPA322525T1R5MR by TAIYO YUDEN
Overview of LMQPA322525T1R5MR by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMQPA322525T1R5MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMQPA322525T1R5MR
|
Avnet Abacus | INDUCTORS (Alt: LMQPA322525T1R5MR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LMQPA322525T1R5MR
LMQPA322525T1R5MR CAD Models
LMQPA322525T1R5MR Part Data Attributes
|
LMQPA322525T1R5MR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMQPA322525T1R5MR
TAIYO YUDEN
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 220 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LMQPA322525T1R5MR
This table gives cross-reference parts and alternative options found for LMQPA322525T1R5MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMQPA322525T1R5MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LLQCA322525T1R5MR | TAIYO YUDEN | Check for Price | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP | LMQPA322525T1R5MR vs LLQCA322525T1R5MR |
LSQCA322525T1R5MR | TAIYO YUDEN | Check for Price | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP | LMQPA322525T1R5MR vs LSQCA322525T1R5MR |
LSQPA322525T1R5MR | TAIYO YUDEN | Check for Price | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP | LMQPA322525T1R5MR vs LSQPA322525T1R5MR |
LBC3225T1R5MR8 | TAIYO YUDEN | Check for Price | General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, CHIP, 1210 | LMQPA322525T1R5MR vs LBC3225T1R5MR8 |