Part Details for LMQCA322525T680KR by TAIYO YUDEN
Overview of LMQCA322525T680KR by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMQCA322525T680KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMQCA322525T680KR
|
Avnet Abacus | INDUCTORS (Alt: LMQCA322525T680KR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LMQCA322525T680KR
LMQCA322525T680KR CAD Models
LMQCA322525T680KR Part Data Attributes
|
LMQCA322525T680KR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMQCA322525T680KR
TAIYO YUDEN
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.19 A | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
Alternate Parts for LMQCA322525T680KR
This table gives cross-reference parts and alternative options found for LMQCA322525T680KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMQCA322525T680KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBQCA322525T680KR | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP | TAIYO YUDEN | LMQCA322525T680KR vs LBQCA322525T680KR |
LBC3225T680KR8 | General Purpose Inductor, 68uH, 10%, 1 Element, SMD, CHIP, 1210 | TAIYO YUDEN | LMQCA322525T680KR vs LBC3225T680KR8 |
LLQCA322525T680KR | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP | TAIYO YUDEN | LMQCA322525T680KR vs LLQCA322525T680KR |