-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, Temperature Controlled DAC w/ Integrated EEPROM + Output ON/OFF Control 16-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37836-1-ND
|
DigiKey | IC DAC 12BIT V-OUT 16HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10545 In Stock |
|
$2.5300 / $3.8100 | Buy Now |
DISTI #
595-LMP92066PWPR
|
Mouser Electronics | Digital to Analog Converters - DAC Dual Temp Cntl DAC w/ Intg EEPROM RoHS: Compliant | 1039 |
|
$2.7100 / $5.4200 | Buy Now |
|
Bristol Electronics | 3526 |
|
RFQ | ||
|
Bristol Electronics | 993 |
|
RFQ | ||
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, 2 CHANNEL, PDSO16 | 420 |
|
$10.7250 / $16.0875 | Buy Now |
|
Ameya Holding Limited | IC DAC DUAL TEMP CONTRO 16TSSOP | 6542 |
|
RFQ | |
|
Win Source Electronics | Dual Temperature-Controlled DAC | 125000 |
|
$1.7900 / $2.6850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMP92066PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP92066PWPR
Texas Instruments
Dual, Temperature Controlled DAC w/ Integrated EEPROM + Output ON/OFF Control 16-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LMP92066PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP92066PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMP92066PWP | Dual, Temperature Controlled DAC w/ Integrated EEPROM + Output ON/OFF Control 16-HTSSOP -40 to 125 | Texas Instruments | LMP92066PWPR vs LMP92066PWP |