-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, Multi-Channel, Low-Power 16-Bit Sensor AFE with True Continuous Background Calibration 28-HTSSOP -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39789-5-ND
|
DigiKey | IC AFE 1 CHAN 16BIT 28HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
710 In Stock |
|
$8.0137 / $9.5600 | Buy Now |
DISTI #
595-LMP90080QMH/NOPB
|
Mouser Electronics | Analog to Digital Converters - ADC Auto,MultiCh,Low- Pwr 16B Sensor AFE RoHS: Compliant | 687 |
|
$8.0100 / $9.5600 | Buy Now |
|
Rochester Electronics | LMP90080-Q1 Automotive, Multi-Channel, Low-Power 16-Bit Sensor AFE with True Continuous Background Calibration RoHS: Compliant Status: Active Min Qty: 1 | 23 |
|
$7.9500 / $9.3500 | Buy Now |
|
Ameya Holding Limited | IC AFE 16BIT 214.6SPS 28TSSOP | 40 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMP90080QMH/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP90080QMH/NOPB
Texas Instruments
Automotive, Multi-Channel, Low-Power 16-Bit Sensor AFE with True Continuous Background Calibration 28-HTSSOP -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 7 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 2.85 V | |
Supply Voltage-Min (Vsup) | 2.85 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LMP90080QMH/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP90080QMH/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMP90080MH/NOPB | IC SPECIALTY ANALOG CIRCUIT, PDSO28, LEAD FREE, PLASTIC, MO-153, TSSOP-28, Analog IC:Other | National Semiconductor Corporation | LMP90080QMH/NOPB vs LMP90080MH/NOPB |
LMP90080MHX/NOPB | 16-Bit, 214.6-SPS, 7-ch delta-sigma ADC for sensors with 2x IDACs 28-HTSSOP -40 to 125 | Texas Instruments | LMP90080QMH/NOPB vs LMP90080MHX/NOPB |
LMP90080QMHE/NOPB | Automotive, Multi-Channel, Low-Power 16-Bit Sensor AFE with True Continuous Background Calibration 28-HTSSOP -40 to 150 | Texas Instruments | LMP90080QMH/NOPB vs LMP90080QMHE/NOPB |
LMP90080QMHX/NOPB | Automotive, Multi-Channel, Low-Power 16-Bit Sensor AFE with True Continuous Background Calibration 28-HTSSOP -40 to 150 | Texas Instruments | LMP90080QMH/NOPB vs LMP90080QMHX/NOPB |