Part Details for LMP8646 by Texas Instruments
Overview of LMP8646 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMP8646MKX/NOPB | Texas Instruments | 76V, Configurable Gain and Bandwidth, Low-/High-Side, High-Speed, Current Limiter 6-SOT-23-THIN -40 to 125 | |
LMP8646MKE/NOPB | Texas Instruments | 76V, Configurable Gain and Bandwidth, Low-/High-Side, High-Speed, Current Limiter 6-SOT-23-THIN -40 to 125 | |
LMP8646MK/NOPB | Texas Instruments | 76V, Configurable Gain and Bandwidth, Low-/High-Side, High-Speed, Current Limiter 6-SOT-23-THIN -40 to 125 |
Part Details for LMP8646
LMP8646 CAD Models
Resources and Additional Insights for LMP8646
Reference Designs related to LMP8646
-
PMP30162 采用 SEPIC 拓扑(42V 至 52Vin,160V/180Vout,900mA)的快速电容器充电器参考设计
SEPIC 转换器用于向负载电容器快速充电,电压最高 160V/180V(可选)。输入电压范围为 47V +/-10%,恒定输出充电电流为 900mA。由于电容器需要从 0 伏开始(短路)充电,因此 SEPIC 拓扑具有提高或降低输出电压的优势。