Part Details for LMP8645HVMK/NOPB by Texas Instruments
Overview of LMP8645HVMK/NOPB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMP8645HVMK/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46435-1-ND
|
DigiKey | IC CURR SENSE 1CIRC SOT23-THIN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
997 In Stock |
|
$1.6962 / $3.5100 | Buy Now |
DISTI #
926-LMP8645HVMK/NOPB
|
Mouser Electronics | Current Sense Amplifiers -2 to 76V, 990kHz, configurable gain current sense amplifier 6-SOT-23-THIN -40 to 125 RoHS: Compliant | 4794 |
|
$1.6400 / $3.5100 | Buy Now |
|
Ameya Holding Limited | IC OPAMP CURR SENSE 6SOT | 24370 |
|
RFQ | |
|
LCSC | Single TSOT-23-6 Current-Sensing Amplifiers ROHS | 10 |
|
$4.5728 / $4.8359 | Buy Now |
|
Win Source Electronics | IC CURR SENSE 1 CIRCUIT TSOT23-6 | 18403 |
|
$2.2610 / $3.3920 | Buy Now |