-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
-22 to 60V, bi-directional current sense amplifier w/ in-line filter capability 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMP8602MAX/NOPB | Texas Instruments | 60V, Bi-Directional, Low-/High-Side, Voltage Output Current Sensing Amplifier 8-SOIC -40 to 125 | |
LMP8602MA/NOPB | Texas Instruments | 60V, Bi-Directional, Low-/High-Side, Voltage Output Current Sensing Amplifier 8-SOIC -40 to 125 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMP8602MA/NOPB-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
869 In Stock |
|
$2.3465 / $4.2900 | Buy Now |
DISTI #
926-LMP8602MA/NOPB
|
Mouser Electronics | Current Sense Amplifiers 60V Fix Gain Bidirec Prec Curr Sens Amp RoHS: Compliant | 3872 |
|
$2.3600 / $4.6200 | Buy Now |
|
Win Source Electronics | IC CURR SENSE 1 CIRCUIT 8SOIC | 5100 |
|
$5.4170 / $8.1250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMP8602MA/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP8602MA/NOPB
Texas Instruments
-22 to 60V, bi-directional current sense amplifier w/ in-line filter capability 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Common Mode Voltage-Max | 60 V | |
Common-mode Reject Ratio-Min | 90 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 1.5 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 60 | |
Voltage Gain-Nom | 50 | |
Width | 3.91 mm |