Part Details for LMP8601MA/NOPB by Texas Instruments
Overview of LMP8601MA/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMP8601MA/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6139
|
Newark | Current Sense Amp, 60V, 60Khz, 8Soic, No. Of Amplifiers:1 Amplifier, Input Bias Current:0.02Μa, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Bandwidth:60Khz, Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS LMP8601MA/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2300 / $5.5600 | Buy Now |
DISTI #
LMP8601MA/NOPB-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1879 In Stock |
|
$2.3185 / $4.6200 | Buy Now |
DISTI #
926-LMP8601MA/NOPB
|
Mouser Electronics | Current Sense Amplifiers 60V Current Sense Amp RoHS: Compliant | 2350 |
|
$2.3100 / $4.6200 | Buy Now |
|
Ameya Holding Limited | LMP8601MA/NOPB 单 电流感应放大器, 双向、差分、轨至轨、单向输出, 8针 SOIC封装 | 171480 |
|
RFQ |