Part Details for LMP8481MMX-H by Texas Instruments
Overview of LMP8481MMX-H by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMP8481MMX-H
LMP8481MMX-H CAD Models
LMP8481MMX-H Part Data Attributes:
|
LMP8481MMX-H
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP8481MMX-H
Texas Instruments
IC OP-AMP, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 12 µA | |
Common-mode Reject Ratio-Nom | 124 dB | |
Input Offset Voltage-Max | 900 µV | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.09 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Voltage Limit-Max | 85 V | |
Supply Voltage-Nom (Vsup) | 16 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LMP8481MMX-H
This table gives cross-reference parts and alternative options found for LMP8481MMX-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP8481MMX-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMP8481MM-H | IC OP-AMP, Operational Amplifier | Texas Instruments | LMP8481MMX-H vs LMP8481MM-H |
LMP8481MME-H | IC OP-AMP, Operational Amplifier | Texas Instruments | LMP8481MMX-H vs LMP8481MME-H |
LMP8481MME-H/NOPB | 4 to 76V, bi-directional current sense amplifier 8-VSSOP -40 to 125 | Texas Instruments | LMP8481MMX-H vs LMP8481MME-H/NOPB |
LMP8481MM-H/NOPB | 4 to 76V, bi-directional current sense amplifier 8-VSSOP -40 to 125 | Texas Instruments | LMP8481MMX-H vs LMP8481MM-H/NOPB |
LMP8481MMX-H/NOPB | 4 to 76V, bi-directional current sense amplifier 8-VSSOP -40 to 125 | Texas Instruments | LMP8481MMX-H vs LMP8481MMX-H/NOPB |