-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AEC-Q100, 4 to 76V, bi-directional current sense amplifier 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMP8481ASQDGKRQ1-296-ND
|
DigiKey | LMP8481-Q1 - AEC-Q100, 76V, BI-D Min Qty: 167 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3435 In Stock |
|
$1.8000 | Buy Now |
DISTI #
296-46592-1-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3118 In Stock |
|
$1.6764 / $3.3400 | Buy Now |
DISTI #
595-LMP8481ASQDGKRQ1
|
Mouser Electronics | Current Sense Amplifiers AEC-Q100, 4 to 76V, bi-directional current sense amplifier 8-VSSOP -40 to 125 RoHS: Compliant | 2841 |
|
$1.6100 / $2.3900 | Buy Now |
|
Rochester Electronics | LMP8481-Q1 - AEC-Q100, 76V, Bi-Directional, High-Side, High-Speed, Voltage Output Current Sensing Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 3435 |
|
$1.5500 / $1.8200 | Buy Now |
|
Ameya Holding Limited | 60246 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMP8481ASQDGKRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP8481ASQDGKRQ1
Texas Instruments
AEC-Q100, 4 to 76V, bi-directional current sense amplifier 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-07-13 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 12 µA | |
Common Mode Voltage-Max | 76 V | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 124 dB | |
Input Offset Voltage-Max | 265 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.155 mA | |
Supply Voltage Limit-Max | 85 V | |
Supply Voltage-Nom (Vsup) | 16 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 270 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LMP8481ASQDGKRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP8481ASQDGKRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMP8481AHQDGKRQ1 | AEC-Q100, 4 to 76V, bi-directional current sense amplifier 8-VSSOP -40 to 125 | Texas Instruments | LMP8481ASQDGKRQ1 vs LMP8481AHQDGKRQ1 |