-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 to 76V current sense amplifier 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6138
|
Newark | Current Sense Amplifier, 270Khz, Vssop-8, No. Of Amplifiers:1 Amplifier, Input Bias Current:6.3Μa, Amplifier Case Style:Vssop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Bandwidth:270Khz, Rohs Compliant: Yes |TEXAS INSTRUMENTS LMP8480MME-S/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.3100 / $3.9800 | Buy Now |
DISTI #
LMP8480MME-S/NOPBCT-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11936 In Stock |
|
$1.5525 / $2.3400 | Buy Now |
DISTI #
926-LMP8480MME-S/NPB
|
Mouser Electronics | Current Sense Amplifiers Prec 76V Hi-Sd Curr Sense Amp w/ V Otpt RoHS: Compliant | 1830 |
|
$1.5500 / $2.1000 | Buy Now |
DISTI #
67005804
|
Verical | SP Amp Current Sense Amp Single 76V 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2237 | Americas - 4 |
|
$1.5930 | Buy Now |
|
Ameya Holding Limited | IC OPAMP CURR SENS 270KHZ 8VSSOP | 84442 |
|
RFQ | |
DISTI #
C1S746203932514
|
Chip1Stop | SP Amp Current Sense Amp Single 76V 8-Pin VSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1 |
|
$1.0300 | Buy Now |
|
Win Source Electronics | Precision 76V High-Side Current Sense Amplifiers with Voltage Output | 20000 |
|
$5.6530 / $8.4790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMP8480MME-S/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP8480MME-S/NOPB
Texas Instruments
4 to 76V current sense amplifier 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 12 µA | |
Bandwidth (3dB)-Nom | 0.27 MHz | |
Common Mode Voltage-Max | 76 V | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 124 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 265 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.155 mA | |
Supply Voltage Limit-Max | 85 V | |
Supply Voltage-Nom (Vsup) | 16 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 270 | |
Voltage Gain-Min | 59.5 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LMP8480MME-S/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP8480MME-S/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMP8480MMX-S/NOPB | 4 to 76V current sense amplifier 8-VSSOP -40 to 125 | Texas Instruments | LMP8480MME-S/NOPB vs LMP8480MMX-S/NOPB |