-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zero-Drift, Programmable Instrumentation Amplifier with Diagnostics 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6137
|
Newark | Inst Amp, 8Mhz, 5.5V, 14Soic, No. Of Amplifiers:1 Amplifier, Input Offset Voltage:10Μv, Slew Rate:11V/Μs, Bandwidth:8Mhz, Supply Voltage Range:2.7V To 5.5V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Amplifier Output:Rail To Rohs Compliant: Yes |TEXAS INSTRUMENTS LMP8358MA/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6700 | Buy Now |
DISTI #
LMP8358MA/NOPB-ND
|
DigiKey | IC OPAMP PGA 1 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
77 In Stock |
|
$4.3046 / $7.5900 | Buy Now |
DISTI #
926-LMP8358MA/NOPB
|
Mouser Electronics | Instrumentation Amplifiers Prog Zero-Drift Prec RoHS: Compliant | 0 |
|
$4.3000 / $7.5900 | Order Now |
|
Rochester Electronics | LMP8358 Zero-Drift, Programmable Instrumentation Amplifier with Diagnostics RoHS: Compliant Status: Active Min Qty: 1 | 2765 |
|
$3.9100 / $4.6000 | Buy Now |
|
Ameya Holding Limited | LMP8358MA/NOPB 仪表放大器, 15μV偏置, 930kHz, 105dB CMRR, 轨至轨输出, 2.7 → 5.5 V电源, 14针 SOIC封装 | 4462 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP PGA 240MHZ RRO 14SOIC | 6290 |
|
RFQ | |
DISTI #
3004519
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.0793 / $8.6879 | Buy Now |
DISTI #
3004519
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.0018 / $8.2691 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMP8358MA/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP8358MA/NOPB
Texas Instruments
Zero-Drift, Programmable Instrumentation Amplifier with Diagnostics 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 11 V/us | |
Supply Current-Max | 2.2 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |