-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra Low Distortion Fully Differential Precision ADC Driver with Selectable Power Modes 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMP8350MAX/NOPB-ND
|
DigiKey | IC ADC DRIVER 8SOIC Min Qty: 76 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
6990 In Stock |
|
$3.9700 | Buy Now |
DISTI #
LMP8350MAX/NOPB-ND
|
DigiKey | IC ADC DRIVER 8SOIC Min Qty: 76 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6081 | Buy Now |
DISTI #
926-LMP8350MAX/NOPB
|
Mouser Electronics | Differential Amplifiers Ultra Low Distortion Fully Differential Precision ADC Driver with Selectable Power Modes 8-SOIC -40 to 85 RoHS: Compliant | 2503 |
|
$3.6000 / $6.6100 | Buy Now |
|
Rochester Electronics | LMP8350 Ultra Low Distortion Fully Differential Precision ADC Driver with Selectable Power Modes RoHS: Compliant Status: Active Min Qty: 1 | 6990 |
|
$3.4100 / $4.0100 | Buy Now |
|
Ameya Holding Limited | IC AMP DIFFERENTIAL 8-SOIC | 35062 |
|
RFQ | |
|
Chip1Cloud | IC ADC DRIVER 8SOIC | 3600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMP8350MAX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP8350MAX/NOPB
Texas Instruments
Ultra Low Distortion Fully Differential Precision ADC Driver with Selectable Power Modes 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMP8350MAX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP8350MAX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMP8350MA/NOPB | Ultra Low Distortion Fully Differential Precision ADC Driver with Selectable Power Modes 8-SOIC -40 to 85 | Texas Instruments | LMP8350MAX/NOPB vs LMP8350MA/NOPB |