Part Details for LMP82 by National Semiconductor Corporation
Overview of LMP82 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMP8278QMM/NOPB | Texas Instruments | AEC-Q100, 40V, Low-/High-Side, Voltage Output Current Sensing Amplifier 8-VSSOP -40 to 125 | |
LMP8278QMME/NOPB | Texas Instruments | AEC-Q100, 40V, Low-/High-Side, Voltage Output Current Sensing Amplifier 8-VSSOP -40 to 125 | |
LMP8278QMMX/NOPB | Texas Instruments | AEC-Q100, 40V, Low-/High-Side, Voltage Output Current Sensing Amplifier 8-VSSOP -40 to 125 |
Part Details for LMP82
LMP82 CAD Models
Resources and Additional Insights for LMP82
Reference Designs related to LMP82
-
Current Shunt Monitor with Transient Robustness Reference Design
This high-side current shunt monitor is used to measure the voltage developed across a current-sensing resistor when current passes through it.Additionally: an external protection circuit is implemented to provide surge and fast-transient protection and demonstrate the different immunity levels to IEC61000-4-4 and IEC61000-4-5.
-
PMP30162 采用 SEPIC 拓扑(42V 至 52Vin,160V/180Vout,900mA)的快速电容器充电器参考设计
SEPIC 转换器用于向负载电容器快速充电,电压最高 160V/180V(可选)。输入电压范围为 47V +/-10%,恒定输出充电电流为 900mA。由于电容器需要从 0 伏开始(短路)充电,因此 SEPIC 拓扑具有提高或降低输出电压的优势。