Datasheets
LMP7718MMX by:

IC DUAL OP-AMP, 480 uV OFFSET-MAX, 88 MHz BAND WIDTH, PDSO8, MSOP-8, Operational Amplifier

Part Details for LMP7718MMX by National Semiconductor Corporation

Overview of LMP7718MMX by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for LMP7718MMX

LMP7718MMX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LMP7718MMX Part Data Attributes

LMP7718MMX National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LMP7718MMX National Semiconductor Corporation IC DUAL OP-AMP, 480 uV OFFSET-MAX, 88 MHz BAND WIDTH, PDSO8, MSOP-8, Operational Amplifier
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description MSOP-8
Pin Count 8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0001 µA
Bias Current-Max (IIB) @25C 0.000001 µA
Common-mode Reject Ratio-Nom 94 dB
Frequency Compensation YES (AVCL>=10)
Input Offset Voltage-Max 480 µV
JESD-30 Code S-PDSO-G8
JESD-609 Code e0
Length 3 mm
Low-Bias YES
Low-Offset YES
Micropower NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.09 mm
Slew Rate-Nom 32 V/us
Supply Current-Max 4.1 mA
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 88000
Voltage Gain-Min 10000
Wideband YES
Width 3 mm

Alternate Parts for LMP7718MMX

This table gives cross-reference parts and alternative options found for LMP7718MMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP7718MMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LMP7718MMX/NOPB IC DUAL OP-AMP, 480 uV OFFSET-MAX, 88 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MSOP-8, Operational Amplifier National Semiconductor Corporation LMP7718MMX vs LMP7718MMX/NOPB
Part Number Description Manufacturer Compare
LMP7718MMX/NOPB IC DUAL OP-AMP, 480 uV OFFSET-MAX, 88 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MSOP-8, Operational Amplifier National Semiconductor Corporation LMP7718MMX vs LMP7718MMX/NOPB

LMP7718MMX Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMP7718MMX by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMP7718MMX by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LMP7718MMX would you like to use for your alert(s)?
  • Please alert me when LMP7718MMX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMP7718MMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMP7718MMX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMP7718MMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMP7718MMX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMP7718MMX by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: