-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Channel, 88 MHz, Precision, Low Noise, 1.8V CMOS Input, Decompensated Amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35144-5-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 665 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1087 | Buy Now |
DISTI #
926-LMP7717MA/NOPB
|
Mouser Electronics | Precision Amplifiers Single Channel, 88 MHz, Precision, Low Noise, 1.8V CMOS Input, Decompensated Amplifier 8-SOIC -40 to 125 RoHS: Compliant | 0 |
|
$1.3200 / $1.3400 | Order Now |
DISTI #
85992288
|
Verical | Op Amp Single Low Noise Amplifier R-R O/P 5.5V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 304 Package Multiple: 1 Date Code: 1501 | Americas - 35815 |
|
$1.1156 / $1.2338 | Buy Now |
DISTI #
86005898
|
Verical | Op Amp Single Low Noise Amplifier R-R O/P 5.5V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 304 Package Multiple: 1 Date Code: 1701 | Americas - 35150 |
|
$1.1156 / $1.2338 | Buy Now |
DISTI #
85992228
|
Verical | Op Amp Single Low Noise Amplifier R-R O/P 5.5V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 304 Package Multiple: 1 Date Code: 1301 | Americas - 6935 |
|
$1.1156 / $1.2338 | Buy Now |
|
Rochester Electronics | LMP7717 Single Channel, 88 MHz, Precision, Low Noise, 1.8V CMOS Input, Decompensated Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 77900 |
|
$0.8925 / $1.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMP7717MA/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP7717MA/NOPB
Texas Instruments
Single Channel, 88 MHz, Precision, Low Noise, 1.8V CMOS Input, Decompensated Amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 85 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 5e-7 µA | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 28 V/us | |
Supply Current-Max | 1.4 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 88000 | |
Voltage Gain-Min | 12600 | |
Wideband | YES | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for LMP7717MA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP7717MA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMP7717MA/N0PB | Texas Instruments | Check for Price | IC OP-AMP, Operational Amplifier | LMP7717MA/NOPB vs LMP7717MA/N0PB |