Amplifier Circuits
LMP7711MKE
Description: IC OP-AMP, 480 uV OFFSET-MAX, 14 MHz BAND WIDTH, PDSO6, TSOT-23, 6 PIN, Operational Amplifier

Overview of LMP7711MKE by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LMP7711MKE/NOPB Texas Instruments Single Precision, 17 MHz, Low Noise, CMOS Input Amplifier 6-SOT-23-THIN -40 to 125

CAD Models for LMP7711MKE by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LMP7711MKE by National Semiconductor Corporation

LMP7711MKE
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOT-23
Package Description
TSOT-23, 6 PIN
Pin Count
6
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0001 µA
Bias Current-Max (IIB) @25C
0.00005 µA
Common-mode Reject Ratio-Nom
100 dB
Frequency Compensation
YES
Input Offset Voltage-Max
480 µV
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e0
Length
2.97 mm
Low-Bias
YES
Low-Offset
YES
Micropower
NO
Moisture Sensitivity Level
1
Neg Supply Voltage-Nom (Vsup)
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Slew Rate-Nom
8.3 V/us
Supply Current-Max
1.75 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Unity Gain BW-Nom
14000
Voltage Gain-Min
10000
Wideband
NO
Width
1.65 mm
Want to compare parts?
  1. LMP7711MKE
    National Semiconductor Corporation
    IC OP-AMP, 480 uV OFFSET-MAX, 14 MHz BAND WIDTH, PDSO6, TSOT-23, 6 PIN, Operational Amplifier
    VS

Related Parts for LMP7711MKE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMP7711MKE by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMP7711MKE by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LMP7711MKE would you like to use for your alert(s)?
  • Please alert me when LMP7711MKE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMP7711MKE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMP7711MKE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMP7711MKE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMP7711MKE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMP7711MKE by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: