-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Radiation-hardness-assured (RHA), precision low-input-bias wide-supply-range amplifier with RRIO 14-CFP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-LMP7704HBH/EM
|
Mouser Electronics | Operational Amplifiers - Op Amps Radiation-hardness-assured (RHA), precision low-input-bias wide-supply-range amplifier with RRIO 14-CFP -55 to 125 RoHS: Compliant | 40 |
|
$385.8600 / $395.3200 | Buy Now |
|
Ameya Holding Limited | 1257 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMP7704HBH/EM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP7704HBH/EM
Texas Instruments
Radiation-hardness-assured (RHA), precision low-input-bias wide-supply-range amplifier with RRIO 14-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | CFP-14 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 85 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 260 µV | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e4 | |
Length | 9.73 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 2.874 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 13.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2500 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 6.475 mm |