There are no models available for this part yet.
Overview of LMP7702MM/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LMP7702MM/NOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 350 |
|
RFQ | ||||
Bristol Electronics | 91 |
|
RFQ |
CAD Models for LMP7702MM/NOPB by National Semiconductor Corporation
Part Data Attributes for LMP7702MM/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code
|
SOIC
|
Package Description
|
ROHS COMPLAINT, MOSP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.0004 µA
|
Bias Current-Max (IIB) @25C
|
0.000001 µA
|
Common-mode Reject Ratio-Nom
|
138 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
5200 µV
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Low-Bias
|
YES
|
Low-Offset
|
YES
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-6.6 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TAPE AND REEL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.09 mm
|
Slew Rate-Nom
|
1.1 V/us
|
Supply Current-Max
|
2.5 mA
|
Supply Voltage Limit-Max
|
6.6 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Unity Gain BW-Nom
|
2500
|
Voltage Gain-Min
|
50100
|
Width
|
3 mm
|
Alternate Parts for LMP7702MM/NOPB
This table gives cross-reference parts and alternative options found for LMP7702MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP7702MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMP7702MM | IC DUAL OP-AMP, 520 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO8, MSOP-8, Operational Amplifier | National Semiconductor Corporation | LMP7702MM/NOPB vs LMP7702MM |
LMP7702MMX | IC DUAL OP-AMP, 520 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO8, MSOP-8, Operational Amplifier | National Semiconductor Corporation | LMP7702MM/NOPB vs LMP7702MMX |
Related Parts for LMP7702MM/NOPB
-
LMP7702MMX/NOPBOperational Amplifiers
-
R5F564MLCDFPMicrocontrollers
-
TC74A5-3.3VCTTROther Analog ICs
-
LM2678S-ADJ/NOPBSwitching Regulator or Controllers
-
WM8783GED/VAnalog to Digital Converters
-
ADG5204BCPZ-RL7Multiplexers or Switches
-
ISL4221EIRZLine Driver or Receivers
-
AD8277ARZInstrumentation Amplifiers
-
TLV1117-33IDCYRLinear Regulator ICs