Part Details for LMP7702MAX by National Semiconductor Corporation
Overview of LMP7702MAX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMP7702MAX/NOPB | Texas Instruments | Precision, CMOS Input, RRIO, Wide Supply Range Amplifiers 8-SOIC |
Part Details for LMP7702MAX
LMP7702MAX CAD Models
LMP7702MAX Part Data Attributes
|
LMP7702MAX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMP7702MAX
National Semiconductor Corporation
IC DUAL OP-AMP, 520 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Nom | 138 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 520 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 235 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Slew Rate-Nom | 1.1 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 6.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2500 | |
Voltage Gain-Min | 50100 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for LMP7702MAX
This table gives cross-reference parts and alternative options found for LMP7702MAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP7702MAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMP7702MA | IC DUAL OP-AMP, 520 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LMP7702MAX vs LMP7702MA |
LMP7702MAX | DUAL OP-AMP, 520uV OFFSET-MAX, 2.5MHz BAND WIDTH, PDSO8, SOIC-8 | Texas Instruments | LMP7702MAX vs LMP7702MAX |
LMP7702MAX/NOPB | IC DUAL OP-AMP, 520 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LMP7702MAX vs LMP7702MAX/NOPB |
LMP7702MA/NOPB | IC DUAL OP-AMP, 2.5 MHz BAND WIDTH, PDSO8, LEAD FREE, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LMP7702MAX vs LMP7702MA/NOPB |
LMP7702MA/NOPB | Precision, CMOS Input, RRIO, Wide Supply Range Dual Amplifier 8-SOIC | Texas Instruments | LMP7702MAX vs LMP7702MA/NOPB |
LMP7702MAX/NOPB | Precision, CMOS Input, RRIO, Wide Supply Range Dual Amplifier 8-SOIC | Texas Instruments | LMP7702MAX vs LMP7702MAX/NOPB |
LMP7702MA | IC DUAL OP-AMP, 500 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | Texas Instruments | LMP7702MAX vs LMP7702MA |