Amplifier Circuits
LMP7702MA/NOPB
Description: Precision, CMOS Input, RRIO, Wide Supply Range Dual Amplifier 8-SOIC

Overview of LMP7702MA/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for LMP7702MA/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH2874
Newark Ic, Op-Amp, Dual, 8Soic, No. Of Amplifiers:2 Amplifier, Bandwidth:2.5Mhz, Slew Rate:0.9V/Μs, Supply Voltage Range:2.7V To 12V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS LMP7702MA/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $5.5900
  • 10 $5.2600
  • 25 $4.9800
  • 50 $4.7500
  • 100 $4.5600
$4.5600 / $5.5900 Buy Now
DISTI # LMP7702MA/NOPB-ND
DigiKey IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 1027
In Stock
  • 1 $4.6000
  • 10 $4.1270
  • 95 $3.3816
  • 285 $3.2082
  • 570 $2.8787
  • 1,045 $2.4278
  • 2,565 $2.3064
$2.3064 / $4.6000 Buy Now
DISTI # 926-LMP7702MA/NOPB
Mouser Electronics Precision Amplifiers PREC CMOS INPT RRIO WD SUP RNG DECMP AMP RoHS: Compliant 632
  • 1 $4.5900
  • 10 $4.1200
  • 95 $3.3800
  • 285 $3.2000
  • 570 $2.8700
  • 1,045 $2.4200
  • 2,565 $2.3000
$2.3000 / $4.5900 Buy Now
DISTI # LMP7702MA/NOPB
TME IC: operational amplifier, 2.5MHz, 2.7÷12V, Ch: 2, SO8, IB: 400pA Min Qty: 1 36
  • 1 $4.6200
  • 5 $4.1600
  • 25 $3.6700
  • 95 $3.3000
$3.3000 / $4.6200 Buy Now
Ameya Holding Limited SOIC 8/A°/Precision, CMOS Input, RRIO, Wide Supply Range Amplifiers 9344
RFQ

CAD Models for LMP7702MA/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMP7702MA/NOPB by Texas Instruments

LMP7702MA/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.000001 µA
Bias Current-Max (IIB) @25C
0.000001 µA
Common-mode Reject Ratio-Min
92 dB
Common-mode Reject Ratio-Nom
138 dB
Frequency Compensation
YES
Input Offset Voltage-Max
220 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.902 mm
Low-Bias
YES
Low-Offset
YES
Micropower
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-6.6 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.753 mm
Slew Rate-Nom
1 V/us
Supply Current-Max
2.1 mA
Supply Voltage Limit-Max
6.6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
2500
Voltage Gain-Min
50100
Wideband
NO
Width
3.899 mm
Want to compare parts?
  1. LMP7702MA/NOPB
    Texas Instruments
    Precision, CMOS Input, RRIO, Wide Supply Range Dual Amplifier 8-SOIC
    VS

Alternate Parts for LMP7702MA/NOPB

This table gives cross-reference parts and alternative options found for LMP7702MA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP7702MA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMP7702MAX IC DUAL OP-AMP, 520 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier National Semiconductor Corporation LMP7702MA/NOPB vs LMP7702MAX
LMP7702MAX DUAL OP-AMP, 520uV OFFSET-MAX, 2.5MHz BAND WIDTH, PDSO8, SOIC-8 Texas Instruments LMP7702MA/NOPB vs LMP7702MAX
LMP7702MAX/NOPB Precision, CMOS Input, RRIO, Wide Supply Range Dual Amplifier 8-SOIC Texas Instruments LMP7702MA/NOPB vs LMP7702MAX/NOPB
LMP7702MA IC DUAL OP-AMP, 520 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier National Semiconductor Corporation LMP7702MA/NOPB vs LMP7702MA
LMP7702MA IC DUAL OP-AMP, 500 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier Texas Instruments LMP7702MA/NOPB vs LMP7702MA
Part Number Description Manufacturer Compare
LMP7702MA IC DUAL OP-AMP, 500 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier Texas Instruments LMP7702MA/NOPB vs LMP7702MA
LMP7702MAX/NOPB Precision, CMOS Input, RRIO, Wide Supply Range Dual Amplifier 8-SOIC Texas Instruments LMP7702MA/NOPB vs LMP7702MAX/NOPB
LMP7702MAX DUAL OP-AMP, 520uV OFFSET-MAX, 2.5MHz BAND WIDTH, PDSO8, SOIC-8 Texas Instruments LMP7702MA/NOPB vs LMP7702MAX

Related Parts for LMP7702MA/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMP7702MA/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMP7702MA/NOPB by Texas Instruments

  • Please alert me when LMP7702MA/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LMP7702MA/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMP7702MA/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LMP7702MA/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMP7702MA/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMP7702MA/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: