-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 5.5-V, 1-MHz operational amplifier 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMP7312MAX/NOPB | Texas Instruments | Precision SPI-Programmable AFE with Differential/Single-Ended Input/Output 14-SOIC -40 to 125 | |
LMP7312MA/NOPB | Texas Instruments | Precision SPI-Programmable AFE with Differential/Single-Ended Input/Output 14-SOIC -40 to 125 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMP7312MA/NOPB-ND
|
DigiKey | IC AMP PROGRAM AFE 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
271 In Stock |
|
$4.7913 / $6.8300 | Buy Now |
DISTI #
926-LMP7312MA/NOPB
|
Mouser Electronics | Analog Front End - AFE Prog AFE W/ Diff Single In/Output RoHS: Compliant | 218 |
|
$4.7900 / $6.4800 | Buy Now |
|
Rochester Electronics | LMP7312 Precision SPI-Programmable AFE with Differential/Single-Ended Input/Output RoHS: Compliant Status: Active Min Qty: 1 | 7854 |
|
$4.7500 / $5.5900 | Buy Now |
|
Ameya Holding Limited | IC AMP PROGRAM AFE 14SOIC | 25598 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMP7312MA/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP7312MA/NOPB
Texas Instruments
Single, 5.5-V, 1-MHz operational amplifier 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-14PIN | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 77 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 100000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.4 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Max | 1.99 | |
Wideband | NO | |
Width | 3.91 mm |