-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, precision, single comparator with adjustable hysteresis function 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0921
|
Newark | Comparator, Single, 4Us, Vssop-8, Comparator Type:Precision, No. Of Comparators:1 Comparator, Response Time:4Μs, Supply Voltage Range:2.7V To 12V, Comparator Case Style:Vssop, No. Of Pins:8Pins, Ic Output Type:Open Collector, Open Rohs Compliant: Yes |Texas Instruments LMP7300MME/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.8900 / $3.7300 | Buy Now |
DISTI #
LMP7300MME/NOPBCT-ND
|
DigiKey | IC COMPARATR 1 W/VOLT REF 8VSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1062 In Stock |
|
$1.5386 / $2.9800 | Buy Now |
DISTI #
926-LMP7300MME/NOPB
|
Mouser Electronics | Analog Comparators MicroPwr Prec Cmptr & Prec Ref RoHS: Compliant | 483 |
|
$1.4300 / $2.5800 | Buy Now |
DISTI #
V72:2272_07288181
|
Arrow Electronics | Comparator Single ±6V/12V 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1810 Container: Cut Strips | Americas - 132 |
|
$1.4750 / $1.9620 | Buy Now |
|
Quest Components | COMPARATOR, 1 FUNC, 2000UV OFFSET-MAX, PDSO8 | 50 |
|
$1.8750 / $3.7500 | Buy Now |
|
Rochester Electronics | LMP7300 Micropower Precision Comparator and Precision Reference with Adjustable Hysteresis RoHS: Compliant Status: Active Min Qty: 1 | 17950 |
|
RFQ | |
DISTI #
LMP7300MME/NOPB
|
TME | IC: comparator, low-power, Cmp: 1, 2.7÷12V, SMT, VSSOP8, reel,tape Min Qty: 1 | 0 |
|
$2.2100 / $3.0900 | RFQ |
|
Win Source Electronics | Micropower Precision Comparator and Precision Reference | 3168 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMP7300MME/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP7300MME/NOPB
Texas Instruments
Micropower, precision, single comparator with adjustable hysteresis function 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Bias Current-Max (IIB) @25C | 0.003 µA | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 7700 ns | |
Seated Height-Max | 1.07 mm | |
Supply Current-Max | 0.016 mA | |
Supply Voltage Limit-Max | 13.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |