-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, precision, single comparator with adjustable hysteresis function 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMP7300MA/NOPB-ND
|
DigiKey | IC COMPARATOR 1 W/VOLT REF 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
368 In Stock |
|
$1.4867 / $3.0800 | Buy Now |
DISTI #
926-LMP7300MA/NOPB
|
Mouser Electronics | Analog Comparators Micropower Prec Comp RoHS: Compliant | 247 |
|
$1.4800 / $3.0700 | Buy Now |
DISTI #
V99:2348_07288178
|
Arrow Electronics | Comparator Single ±6V/12V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1836 | Americas - 7 |
|
$1.4630 / $2.1310 | Buy Now |
DISTI #
34926446
|
Verical | Comparator Single ±6V/12V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1836 | Americas - 7 |
|
$1.4630 / $2.1310 | Buy Now |
|
Rochester Electronics | LMP7300 Micropower Precision Comparator and Precision Reference with Adjustable Hysteresis RoHS: Compliant Status: Active Min Qty: 1 | 72187 |
|
$1.4300 / $1.6800 | Buy Now |
|
Ameya Holding Limited | LMP7300MA/NOPB 比较器, 开路集电极输出, 多种电源电压适用, 8引脚 SOIC封装 | 5595 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMP7300MA/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP7300MA/NOPB
Texas Instruments
Micropower, precision, single comparator with adjustable hysteresis function 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Bias Current-Max (IIB) @25C | 0.003 µA | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 7700 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.016 mA | |
Supply Voltage Limit-Max | 13.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for LMP7300MA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP7300MA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMP7300MA | COMPARATOR, 2000uV OFFSET-MAX, 12000ns RESPONSE TIME, PDSO8, SOIC-8 | Texas Instruments | LMP7300MA/NOPB vs LMP7300MA |